
Octal D-Type Flip-Flop with clock enable, featuring positive edge clock triggering and a maximum operating frequency of 64MHz. This CMOS logic IC operates from a 2V to 6V supply voltage range, with a typical operating voltage of 5V. It offers a propagation delay of 160ns and a turn-on delay time of 12ns, with output currents of 5.2mA (low) and -5.2mA (high). Packaged in a 20-SOIC surface mount configuration, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74HC377DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 64MHz |
| Height | 2.35mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC377DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
