
Octal D-Type Flip-Flop with Clock Enable, featuring 8 bits and positive edge clock triggering. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Delivers 5.2mA high and low level output current, with a maximum frequency of 64MHz. Packaged in a 20-SOIC surface mount configuration, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments SN74HC377DWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 64MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 12ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC377DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
