
Octal D-Type Flip-Flop with Clock Enable, featuring 8 bits and positive edge clock triggering. This CMOS logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and supports frequencies up to 64MHz. It offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. The component is housed in a surface-mount SOP package, suitable for operation across a temperature range of -40°C to 85°C, and is RoHS compliant.
Texas Instruments SN74HC377NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 64MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC377NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
