
14-stage asynchronous binary counter and oscillator, featuring negative edge clock triggering and a maximum operating frequency of 53MHz. This CMOS logic IC supports an operating supply voltage of 5V, with a range from 2V to 6V. It offers asynchronous reset functionality and is housed in a 16-SSOP surface-mount package. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74HC4060DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 53MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 615ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4060DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
