14-bit asynchronous up binary counter, negative edge triggered, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features asynchronous reset and a maximum operating frequency of 53MHz. Packaged in a 16-pin SOIC (SOIC-16) surface-mount configuration. RoHS compliant with a maximum operating temperature of 85°C.
Texas Instruments SN74HC4060DE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 53MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 615ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Turn-On Delay Time | 615ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4060DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.