
Quadruple bilateral analog switch, featuring 4 independent SPDT channels. Operates with a 5V supply voltage, supporting a range of 2V to 6V. Offers a 30MHz -3dB bandwidth and 15ns propagation delay. Packaged in a 14-SSOP surface-mount configuration, this RoHS compliant component operates from -40°C to 85°C with a low 2uA max supply current.
Texas Instruments SN74HC4066DBR technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4066DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
