
This 4-channel analog switch IC features a 2:1 (SPDT) configuration, operating with a 5V supply voltage. It offers a -3dB bandwidth of 30MHz and a propagation delay of 15ns. Designed for surface mounting, the component comes in a 14-SOIC package and supports a wide operating temperature range from -40°C to 85°C. It is RoHS compliant and lead-free, with a low maximum supply current of 2µA.
Texas Instruments SN74HC4066DR technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4066DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
