
Quad 2-channel analog switch, featuring 4 independent SPST switches. Operates with a 5V supply voltage, within a 2V to 6V range, and offers a low 2µA supply current. On-state resistance is 30Ω, with a propagation delay of 15ns. Housed in a 14-pin PDIP package for through-hole mounting, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments SN74HC4066N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4066N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
