
Quadruple SPDT analog switch, featuring 4 channels and 4 circuits, operates with a 5V supply voltage. This surface-mount component offers a 30MHz -3dB bandwidth and a 15ns propagation delay. Designed for a wide temperature range of -40°C to 85°C, it boasts a low maximum supply current of 2µA. Packaged in a 14-TSSOP on tape and reel, this RoHS compliant device is ideal for various logic applications.
Texas Instruments SN74HC4066PWR technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4066PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
