Four-channel analog switch, 2:1 (SPDT) configuration, operating from a 2V to 6V single supply. Features a 30MHz -3dB bandwidth and 15ns propagation delay. This surface mount component is housed in a 14-TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.2mm height. It offers a low maximum supply current of 2µA and operates across a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free.
Texas Instruments SN74HC4066PWRG4 technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4066PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
