This 74HC series CMOS demultiplexer/decoder IC features 4 input lines and 10 inverted outputs. Designed for surface mount applications, it operates with a supply voltage range of 2V to 6V, typically 5V. The component offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a propagation delay of 38ns. It is RoHS compliant and packaged in a 16-pin SOIC format on tape and reel.
Texas Instruments SN74HC42DTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC42DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.