
CMOS 4-line to 10-line decoder/demultiplexer IC with 10 outputs and 4 inputs. Features a single independent circuit, inverting polarity, and a 28MHz bandwidth. Operates from a 2V to 6V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 38ns and a turn-on delay time of 190ns. Packaged in a 16-PDIP for through-hole mounting, with a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments SN74HC42N technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 190ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC42N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
