
8:1 analog multiplexer, featuring a single channel and one circuit with one switch. This surface-mount SOIC package operates from a 2V to 6V supply voltage, with a nominal supply current of 2µA. It offers an on-state resistance of 195Ω and a propagation delay of 25ns. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is suitable for various logic applications.
Texas Instruments SN74HC4851D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4851D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
