Texas Instruments SN74HC4851DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Channels | 1 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4851DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.