
8:1, 1-channel analog multiplexer IC, featuring a single supply voltage range of 2V to 6V. This surface-mount device offers 8 inputs and 1 output, with an on-state resistance of 195 Ohms and a propagation delay of 25ns. Operating across a temperature range of -40°C to 125°C, it boasts a low nominal supply current of 2µA. The component is RoHS compliant and packaged in a 16-SOIC format on tape and reel.
Texas Instruments SN74HC4851DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4851DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.