Analog multiplexer/demultiplexer IC featuring 2 channels and 4:1 selection. This surface-mount component operates from a 2V to 6V supply, with a nominal supply current of 2µA. It offers 8 inputs and 2 outputs, with 2 circuits and 2 switches, and exhibits an on-state resistance of 195 Ohms. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant device is packaged in a 16-SOIC format.
Texas Instruments SN74HC4852D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4852D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.