
The SN74HC4852DRG4 is a dual 4-bit demultiplexer from Texas Instruments, packaged in a 16-pin SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a nominal supply current of 2uA. It features a propagation delay of 38ns and is suitable for use in logic IC applications.
Texas Instruments SN74HC4852DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Current | 2uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4852DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.