
Dual 4:1, 2-channel analog multiplexer/demultiplexer IC designed for through-hole mounting in a 16-pin PDIP package. Features injection-current effect control, operating from a 2V to 6V single supply voltage. Offers a low nominal supply current of 2µA, with an on-state resistance of 195Ω and a propagation delay of 33ns. This RoHS-compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74HC4852N technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 2uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Thickness | 3.9mm |
| Throw Configuration | 4PST |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4852N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.