Dual 4:1 analog multiplexer/demultiplexer IC, featuring 2 channels and 8 inputs. Operates with a single supply voltage from 2V to 6V, offering a maximum operating temperature of 125°C and a minimum of -40°C. Surface mountable in a 16-TSSOP package, this RoHS compliant component has an on-state resistance of 195 Ohms and a typical supply current of 2uA. Propagation delay is 38ns.
Texas Instruments SN74HC4852PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 2uA |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4852PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.