
8-bit, 3-state, inverting buffer/line driver IC. Operates from a 2V to 6V supply voltage range. Features a maximum operating temperature of 85°C and a minimum of -40°C. Offers 7.8mA high and low level output current. Packaged in a 20-SO surface mount configuration on tape and reel.
Texas Instruments SN74HC540NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC540NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
