8-bit, 3-state, inverting buffer/line driver IC with a supply voltage range of 2V to 6V. Features 7.8mA high and low level output current, 26ns propagation delay, and operates from -40°C to 85°C. Surface mountable in a 20-TSSOP package, this RoHS compliant component offers 8 input and 8 output lines.
Texas Instruments SN74HC540PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC540PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
