
The SN74HC541NE4 is a 6-bit inverting buffer with 8 input and 8 output lines, featuring 3-state output type. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 6V. The device is packaged in a 20-pin PDIP package and is mounted through a hole. It is compliant with RoHS standards and is available in a rail/tube packaging quantity of 20.
Texas Instruments SN74HC541NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC541NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
