Octal transparent D-type latch with 3-state outputs, featuring 8 independent circuits for 8-bit data storage. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. It offers a high level output current of -7.8mA and a low level output current of 7.8mA. The component is housed in a 20-SOIC surface mount package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74HC563DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 285ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC563DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
