8-bit D-type latch with inverted, 3-state outputs. Features 8 independent input and output lines, operating from a 2V to 6V supply. Delivers 7.8mA high-level and 32mA low-level output current. Packaged in a 20-pin SOIC surface-mount configuration, this RoHS compliant component offers a propagation delay of 34ns and a turn-on delay of 23ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC563DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 23ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC563DWRE4 to view detailed technical specifications.
No datasheet is available for this part.