
Octal transparent D-type latches with 3-state outputs, featuring 8 independent D-type latch circuits. This CMOS technology component operates with a supply voltage range of 2V to 6V, typically 5V. It offers a low-level output current of 32mA and a high-level output current of -7.8mA. The device supports through-hole mounting in a 20-PDIP package and operates across a temperature range of -40°C to 85°C. Propagation delay is 34ns, with a turn-on delay time of 23ns.
Texas Instruments SN74HC563NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC563NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
