Octal transparent D-type latch, 8-bit, CMOS technology, 3-state outputs. Features non-inverting logic, 34ns propagation delay, and 23ns turn-on delay. Operates from 2V to 6V supply voltage with a typical 5V operating voltage. Supports 32mA low-level output current and -7.8mA high-level output current. Packaged in a 20-SSOP, surface mount configuration, suitable for -40°C to 85°C operating temperatures.
Texas Instruments SN74HC573ADBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC573ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.