
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits per element and 8 outputs. This logic IC operates with a positive edge clock trigger and a 40MHz frequency, offering a propagation delay of 265ns and a turn-on delay time of 24ns. It supports an operating supply voltage of 5V, with a range from 2V to 6V, and provides 7.8mA of output current. Packaged in a 20-SOIC surface mount configuration, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC574DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| Height | 2.35mm |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 24ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC574DWRG4 to view detailed technical specifications.
No datasheet is available for this part.
