Octal edge-triggered D-type flip-flops with 3-state outputs, designed for surface mounting in a 20-TSSOP package. Features positive edge clock triggering and a maximum operating frequency of 28MHz. Offers 8 bits of storage with non-inverting, 3-state outputs capable of sourcing or sinking 7.8mA. Operates from a 2V to 6V supply voltage range, with a typical operating voltage of 5V. This CMOS technology component boasts a propagation delay of 265ns and a turn-on delay time of 24ns, suitable for applications from -40°C to 85°C.
Texas Instruments SN74HC574PW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC574PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.