
8-bit binary counter with 3-state output registers, operating at up to 40MHz. Features positive edge clock triggering and asynchronous reset. This CMOS logic IC supports a supply voltage range of 2V to 6V, with an operating voltage of 5V. Packaged in a 16-SOIC surface mount configuration, it offers 3-state outputs and is RoHS compliant.
Texas Instruments SN74HC590ADG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 380ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC590ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.