
8-bit unidirectional CMOS shift register, surface mountable in a 16-SOIC package. Features 8 bits per element, 1 circuit, and 1 element with 9 output lines. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 25ns. This RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74HC594DE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 185ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC594DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
