8-bit shift register with output registers, featuring CMOS technology and a unidirectional data flow. This surface mountable integrated circuit operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers an 8-bit serial-to-parallel conversion with 9 output lines and a propagation delay of 25ns. The component is housed in a 16-SOIC package, suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74HC594DRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 185ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC594DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
