
8-bit unidirectional CMOS shift register, featuring output registers and a 10-line output configuration. Operates with a supply voltage range of 2V to 6V, ideal for 5V systems. This surface mount component, housed in a 16-SOIC package, offers a propagation delay of 185ns and a turn-on delay time of 150ns. Designed for operation across a wide temperature range of -40°C to 125°C, it is RoHS compliant.
Texas Instruments SN74HC594DW technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 185ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC594DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
