
8-bit shift register with output registers, featuring CMOS technology and a PUSH-PULL output type. Operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Offers a propagation delay of 25ns and a turn-on delay time of 185ns. This unidirectional, surface-mount component is housed in a 16-SOIC package, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Texas Instruments SN74HC594DWR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 185ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC594DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
