
8-bit unidirectional shift register with output registers, featuring CMOS technology and a PUSH-PULL output type. Operates with a supply voltage range of 2V to 6V, ideal for 5V applications. This integrated circuit offers an 8-bit shift register function with a propagation delay of 25ns and a turn-on delay time of 185ns. Packaged in a 16-PDIP for through-hole mounting, it functions across an extended temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74HC594N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 185ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC594N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
