
8-bit serial-in, parallel-out shift register with 3-state outputs, operating from a 2V to 6V supply. This CMOS logic IC features a unidirectional data flow and a propagation delay of 34ns. Designed for surface mounting in a SOP package, it offers 9 output lines and is suitable for operation within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC595ANSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC595ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.