
8-bit unidirectional shift register with 3-state output registers, designed for surface mount applications. Features a 2V to 6V operating supply voltage range, with a typical 5V operation. Offers a 34ns propagation delay and a 250ns turn-on delay time. Packaged in a 16-SOIC case, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74HC595DE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC595DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.