Octal bus transceiver and register with 3-state outputs. This bidirectional, 8-bit transceiver features CMOS technology and a non-inverting logic function. Operating from a 2V to 6V supply voltage range, it offers a typical 5V operating voltage. The component provides 7.8mA high and low level output current and is packaged in a 24-PDIP for through-hole mounting. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC652NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 410ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC652NTE4 to view detailed technical specifications.
No datasheet is available for this part.