8-bit magnitude comparator, a CMOS logic IC, features 8 channels with inverting polarity. Operating from a 2V to 6V supply, it offers a typical 5V operating voltage and a propagation delay of 47ns. This through-hole mounted component is housed in a 20-pin PDIP package with dimensions of 24.33mm length, 6.35mm width, and 4.57mm height. It supports high level output current of -5.2mA and low level output current of 5.2mA, with an operating temperature range of -40°C to 85°C. The device is RoHS compliant.
Texas Instruments SN74HC684N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 4.57mm |
| Turn-On Delay Time | 275ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC684N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.