
8-bit inverting identity comparator, a specialty logic IC utilizing CMOS technology. Features an operating supply voltage range of 2V to 6V, with a nominal supply voltage of 5V. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 20-pin TSSOP for surface mounting, supplied on tape and reel. Operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC688PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC688PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
