Quadruple positive-AND gates with Schmitt-trigger inputs, featuring four independent AND gates, each with two inputs and one output. Operates with a supply voltage range of 2V to 6V and offers an output current of 5.2mA at both high and low levels. This through-hole component is housed in a 14-PDIP package, suitable for operation between -40°C and 85°C. Propagation delay is 22ns, with a quiescent current of 2uA.
Texas Instruments SN74HC7001NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7001NE4 to view detailed technical specifications.
No datasheet is available for this part.