Quad 2-input NOR gate IC featuring Schmitt trigger inputs for improved noise immunity. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a high level output current of 5.2mA. Designed for surface mounting, it comes in a 14-pin TSSOP package with a propagation delay of 22ns. The device boasts a low quiescent current of 2uA and is RoHS compliant.
Texas Instruments SN74HC7002PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7002PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.