
Quadruple positive-OR gates with Schmitt-trigger inputs, this CMOS logic IC operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. Featuring four independent OR gates, each with two input lines and one output line, the component offers a 22ns propagation delay and 33ns turn-on delay. The PDIP package supports through-hole mounting and the device is RoHS compliant, with a quiescent current of 2uA.
Texas Instruments SN74HC7032N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 33ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7032N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
