
Dual D-Type positive-edge-triggered flip-flops with clear and preset functionality. Features a 29MHz maximum operating frequency and 290ns propagation delay. Operates from a 2V to 6V supply voltage range, with a typical 5V operating voltage. Surface mountable in a 14-SSOP package, offering 5.2mA output current. CMOS technology, RoHS compliant, and suitable for -40°C to 85°C operating temperatures.
Texas Instruments SN74HC74DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| Height | 1.95mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 29MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 290ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15ns |
| Weight | 0.004296oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC74DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
