Dual D-type positive-edge triggered flip-flop IC, featuring two independent elements. Operates with a maximum frequency of 29MHz and a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. This CMOS technology component offers a propagation delay of 290ns and a turn-on delay time of 175ns. Designed for surface mounting in a 14-pin TSSOP package, it supports non-inverting logic and has a high level output current of -5.2mA and low level output current of 5.2mA. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC74PW technical specifications.
Download the complete datasheet for Texas Instruments SN74HC74PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
