The SN74HCS08PWR is a 2-input AND gate logic IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 4.5V to 6V and a maximum power supply current of 0.002A. The device is packaged in a 14-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It has a propagation delay of 36ns and a maximum output current of 0.0078A. The SN74HCS08PWR is part of the HC/UH family and is suitable for use in automotive applications.
Texas Instruments SN74HCS08PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.002 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS08PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.