Texas Instruments SN74HCS125DR technical specifications.
| Logic IC Type | BUS DRIVER |
| Family | HC |
| Number of Bits | 4 |
| Max I(ol) | 0.0078 |
| Power Supply Current-Max (ICC) | 0.002 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS125DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.