Automotive-grade quadruple bus buffer gates with 3-state outputs, featuring Schmitt-trigger inputs for enhanced noise immunity. This logic IC offers a 2V to 6V supply voltage range with a nominal 5V, and operates from -40°C to 125°C. The 14-terminal TSSOP package houses four independent buffer functions, each with a single bit, unidirectional data flow, and TRUE output polarity. Propagation delay is 50ns maximum, with 30ns typical at nominal supply and 50pF load capacitance.
Texas Instruments SN74HCS126PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 1 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.002 |
| Schmitt Trigger | YES |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS126PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.