The SN74HCS27QPWRQ1 is a 14-pin TSSOP logic IC from Texas Instruments, featuring a NOR gate configuration with a propagation delay of 36ns. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is designed to withstand supply voltages between 2V and 6V, with a nominal voltage of 4.5V. It is compliant with AEC-Q100 standards and has a Schmitt trigger input.
Texas Instruments SN74HCS27QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.0078 |
| Number of Inputs | 3 |
| Schmitt Trigger | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS27QPWRQ1 to view detailed technical specifications.
No datasheet is available for this part.