Automotive 8-bit serial-in, parallel-out shift register with Schmitt-trigger inputs and 3-state output registers. Features a 16-TSSOP package with a 5V nominal supply voltage (2V to 6V range) and operates across an automotive temperature grade of -40°C to 125°C. Delivers a maximum propagation delay of 28ns and a maximum operating frequency of 75MHz, with positive edge triggering. AEC-Q100 screened for reliability.
Texas Instruments SN74HCS595QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 28 |
| Number of Bits | 8 |
| Max I(ol) | 0.0078 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.002 |
| Schmitt Trigger | Yes |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS595QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.