
The SN74HCS74PWR is a dual D flip-flop with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 5V, a maximum supply voltage of 6V, and a minimum supply voltage of 2V. The device is packaged in a TSSOP-14 package and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The flip-flop has a propagation delay of 42 units and a maximum output current of 0.0078A.
Texas Instruments SN74HCS74PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 1 |
| Max I(ol) | 0.0078 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.002 |
| Schmitt Trigger | YES |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCS74PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.